Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 14.0007Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93K2262 |
| Product Range | POAG-ID6 Series |
| Your Part Number | |
| Technical Datasheet |
12,762 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 5+ | $14.330 |
| 10+ | $13.450 |
| 20+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 14.0007Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93K2262 |
| Product Range | POAG-ID6 Series |
| Technical Datasheet | |
| End To Ground Resistance | - |
| No. of Studs | 1 |
| Lead Length | - |
| Ground Terminals | Stud |
| Product Range | POAG-ID6 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
A black coloured panel receptacle with a green-yellow coloured ring and a built-in plug suitable for mounting in flushtype boxes. Plug connectors and connecting leads for potential equalization in accordance with DIN 42801.
- Black panel receptacle with green yellow coding ring
- Conforms to DIN standard
- Built in nickel plated Plug (POAG-S6/25)
- For panel mounting
Applications
Test & Measurement
Contents
Plug connector, SS6 socket spanner, Insulation housing ( IS-POAG), Nickel-plated ring nut (MUID/M18x1), Nickel-plated 2 nuts (MU0,8D/M6), Nickel-plated 3 washers (U/M6), Serrated lock washer (DIN 6798), Colour ring (green-yellow).
Technical Specifications
| End To Ground Resistance | - |
|---|---|
| Lead Length | - |
| Product Range | POAG-ID6 Series |
| No. of Studs | 1 |
|---|---|
| Ground Terminals | Stud |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
