Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No14.0034-25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40AH1733
Product RangeID/S6AR-N-B4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.130 |
Price for:Each
Minimum: 10
Multiple: 10
$301.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No14.0034-25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40AH1733
Product RangeID/S6AR-N-B4S Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating80A
Voltage Rating600V
Contact PlatingSilver Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeID/S6AR-N-B4S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
14.0034-25 is an insulated panel receptacle with Ø 6mm pin. It is made of silver-plated brass, accepting Ø 6mm sockets with spring-loaded Multilam™ and rigid insulating sleeve. With the integrated Ø 4mm socket, the receptacle mates alternatively with spring-loaded Ø 4mm plugs with rigid insulating sleeve. The receptacle has black housing and is fitted with a colored ring on the front side. In combination with the test leads SLK6-AR/B, a locked connection can be made. The receptacle is screwed into predrilled panels of plastic, metal etc.
- 600V, CAT III / 80A rated
- M6 threaded bolt connection
- Green color ring
Technical Specifications
Gender
Jack
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
ID/S6AR-N-B4S Series
Connector Mounting
Panel Mount
Voltage Rating
600V
Connector Colour
Green
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
