Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.550 |
| 5+ | $158.900 |
| 10+ | $146.660 |
| 25+ | $134.400 |
Price for:Each
Minimum: 1
Multiple: 1
$187.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
10BV
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
250A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

