Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No15.0017-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86K0220
Product RangeKBT6AR-N/10-S Series
Your Part Number
1 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.920 |
| 5+ | $39.430 |
| 10+ | $35.890 |
| 25+ | $32.760 |
| 50+ | $31.270 |
Price for:Each
Minimum: 1
Multiple: 1
$43.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.0017-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86K0220
Product RangeKBT6AR-N/10-S Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating80A
Voltage Rating600V
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeCrimp
Product RangeKBT6AR-N/10-S Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 15.0017-21 is a Safety Socket with silver-plated brass contacts. The KBT6AR-N/10-S safety sockets are sockets with locking devices and for crimping onto highly flexible copper conductor. This safety socket is suitable for mating with either safety flush-mounting plugs or KST6AR-N series plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler. KBT6AR-N/10-S and ID/S6AR-N-S connections with snap-in lock for a motor/generator in a vocational school.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
KBT6AR-N/10-S Series
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
Crimp
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
