Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 15.0020-21Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8686 |
| Product Range | KBT6AR-N/16-S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.590 |
| 5+ | $38.770 |
| 10+ | $37.100 |
| 25+ | $35.220 |
| 50+ | $32.870 |
| 100+ | $30.980 |
| 250+ | $28.150 |
Price for:Each
Minimum: 1
Multiple: 1
$41.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 15.0020-21Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8686 |
| Product Range | KBT6AR-N/16-S Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Cable Mount |
| Current Rating | 100A |
| Voltage Rating | 600V |
| Contact Plating | Silver Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Crimp |
| Product Range | KBT6AR-N/16-S Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 15.0020-21 is a Safety Socket with snap-in lock and crimp connection. Suitable for mating with safety flush mounting plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler.
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 100A |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Brass |
| Product Range | KBT6AR-N/16-S Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 600V |
| Connector Colour | Black |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 15.0020-21
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
