Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1042 + 22.2370-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K3203
Product RangeSLS425-SW Series
Your Part Number
13 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.740 |
| 5+ | $35.230 |
| 10+ | $33.550 |
| 20+ | $32.780 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$39.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1042 + 22.2370-21Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K3203
Product RangeSLS425-SW Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLS425-SW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLS425-SW series right-angled Ø4mm Plug with spring-loaded Multilam™ for self-assembly of test leads and rigid insulating sleeve. It is available in nickel-plated and gold-plated versions.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLS425-SW Series
Connector Mounting
Cable Mount
Voltage Rating
500V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
