Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 22.2618-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8693 |
| Product Range | SLS205-L Series |
| Your Part Number | |
| Technical Datasheet |
442 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.410 |
| 25+ | $3.170 |
| 50+ | $2.800 |
| 100+ | $2.750 |
| 250+ | $2.690 |
| 500+ | $2.640 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 22.2618-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8693 |
| Product Range | SLS205-L Series |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 10A |
| Voltage Rating | 60VDC |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | SLS205-L Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
22.2618-22 is an in-line, Ø 2mm banana plug with spring-loaded MULTILAM for self-assembly of test leads.
- 30V AC/10A, 60V DC/10A rated
- Solder connection
- Red color plug
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | SLS205-L Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Red |
| Contact Termination Type | Solder |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
