Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0050-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AH8696
Product RangeLB2-IF Series
Your Part Number
689 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 5+ | $2.670 |
| 10+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0050-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23AH8696
Product RangeLB2-IF Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB2-IF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.0050-21 is a 2mm black Insulated Socket features solder connection termination, panel mounting, spring-loaded Multilam™.
- Can be screw-mounted in predrilled panels
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LB2-IF Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 23.0050-21
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
