Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 23.0050-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8697 |
| Product Range | LB2-IF Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 10+ | $6.080 |
| 25+ | $5.690 |
| 50+ | $5.250 |
| 100+ | $4.920 |
| 250+ | $4.530 |
| 500+ | $4.080 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 23.0050-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8697 |
| Product Range | LB2-IF Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 10A |
| Voltage Rating | 60VDC |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | LB2-IF Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
23.0050-22 is an insulated Ø 2mm panel mount socket with spring-loaded MULTILAM designed for screw mounting in predrilled panels.
- 30V AC/10A, 60V DC/10A rated
- M5 thread and solder connection
- Red color socket
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 10A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | LB2-IF Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 60VDC |
| Connector Colour | Red |
| Contact Termination Type | Solder |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 23.0050-22
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
