Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 23.0480-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8715 |
| Product Range | B4-I/KS Series |
| Your Part Number | |
| Technical Datasheet |
306 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.010 |
| 25+ | $1.960 |
| 50+ | $1.920 |
| 100+ | $1.890 |
| 250+ | $1.850 |
| 500+ | $1.810 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 23.0480-22Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8715 |
| Product Range | B4-I/KS Series |
| Technical Datasheet | |
| Gender | Upper - Receptacle / Lower - Plug |
| Connector Mounting | Screw Mount |
| Current Rating | 20A |
| Voltage Rating | 1kV |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | B4-I/KS Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
23.0480-22 is a fork lug to 4mm jack adapter. The adapter is made of brass for permanent installation, e.g. for connecting screw terminals.
- 1000V, CAT II, 20A rated
- Red color
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Fork lug can be bent once to 90°
Technical Specifications
| Gender | Upper - Receptacle / Lower - Plug |
|---|---|
| Current Rating | 20A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | B4-I/KS Series |
| Connector Mounting | Screw Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 23.0480-22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
