Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.1010-21.Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M2637
Product RangeEB1 Series
Your Part Number
474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 50+ | $3.280 |
| 100+ | $3.110 |
| 250+ | $2.730 |
| 500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.1010-21.Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.05M2637
Product RangeEB1 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating20A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeEB1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Receptacle
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
EB1 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
