Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 23.3000-21Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8725 |
| Product Range | SLB4-F Series |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $6.770 |
| 25+ | $6.510 |
| 50+ | $6.120 |
| 100+ | $5.830 |
| 250+ | $5.540 |
| 500+ | $5.430 |
| 1000+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 23.3000-21Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8725 |
| Product Range | SLB4-F Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 24A |
| Voltage Rating | 1kV |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Quick Connect |
| Product Range | SLB4-F Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
23.3000-21 is a SLB4-F type, insulated, rigid, Ø 4mm black color panel mount socket, accepting spring-loaded Ø 4mm plugs with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic, metal, etc.
- Brass machined, Ø 4mm diameter of plug system
- UL94 V-0 insulation material
- 1000V, CAT III, 24A / 600V, CAT IV, 24A rated values
- Au surface treatment electrical contact, CuZn base material electrical contact
- Test accessory acc. to IEC EN 61010-2-030
- MUR/M12x0,75; SSP4 supplied assembly material
- UR approved
- Flat connecting tab 4.8mm × 0.8mm
Contents
Flat connecting receptacle FSH4.8x0.8, Tube spanner SS2, Tube spanner SS425.
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 24A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | SLB4-F Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for 23.3000-21
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
