Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0004-28Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AC2432
Product RangeKS4-14 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
| 5+ | $16.720 |
| 10+ | $16.100 |
| 20+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0004-28Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AC2432
Product RangeKS4-14 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating25A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourGrey
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole
Product RangeKS4-14 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
KS4-14 Series
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Grey
Contact Termination Type
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
