Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0716+32.0717Copy
Newark Part No.78R5590
Technical Datasheet
Accessory TypeSealing Cap
For Use WithMulticontact's MC4
Connector Body Material-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Supplied in packs of 2
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Multicontact's MC4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
