Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7030-22 5MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX6020
Your Part Number
12 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
| 5+ | $12.880 |
| 10+ | $12.250 |
| 25+ | $11.530 |
| 50+ | $10.900 |
| 100+ | $9.830 |
| 250+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7030-22 5MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07WX6020
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge17AWG
No. of Max Strands x Strand Size258 x 0.07mm
Reel Length (Metric)5m
Reel Length (Imperial)16ft
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter3.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Metric)
5m
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
3.9mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
258 x 0.07mm
Reel Length (Imperial)
16ft
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
