Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No63.9352-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33P9549
Product RangeKS2-6L/A Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 15+ | $8.610 |
| 50+ | $8.130 |
| 100+ | $7.710 |
| 250+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9352-22Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.33P9549
Product RangeKS2-6L/A Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
Pitch Spacing6mm
Product RangeKS2-6L/A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Product Range
KS2-6L/A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
