Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No65.9098-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8774
Product RangeSLB2-F2,8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.010 |
Price for:Each
Minimum: 25
Multiple: 25
$150.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.9098-22Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH8774
Product RangeSLB2-F2,8 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating600V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB2-F2,8 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
65.9098-22 is an insulated, rigid socket accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve. The socket is surface-mounted or assembled flush into pre-drilled panels of plastic, metal, etc.
- 600V, CAT III/ 10A rated
- Flat connecting tab 2.8mm x 0.8mm
- Red color socket
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB2-F2,8 Series
Connector Mounting
Panel Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
