Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9006-15022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH8780
Product RangeXMS-484 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.600 |
Price for:Each
Minimum: 25
Multiple: 25
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9006-15022Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH8780
Product RangeXMS-484 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating19A
Voltage Rating1kV
Product RangeXMS-484 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Highly flexible test lead with silicone insulation
- In-line Ø4mm MULTILAM plug on one end and Ø4mm MULTILAM plug on the other end
- 1KV, CAT III/19A rating
- 150cm cable length and red colour insulation
- 150cm cable length and red colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
5ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1.5m
Current Rating
19A
Product Range
XMS-484 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
