Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.9040-21Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23AH8785 |
| Product Range | XELW-4 Series |
| Your Part Number | |
| Technical Datasheet |
379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 5+ | $9.630 |
| 10+ | $9.440 |
| 25+ | $9.240 |
| 50+ | $9.040 |
| 100+ | $8.840 |
| 250+ | $8.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.9040-21Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 23AH8785 |
| Product Range | XELW-4 Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | PCB Mount |
| Current Rating | 24A |
| Voltage Rating | 1kV |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Contact Material | Brass |
| Contact Termination Type | Through Hole |
| Product Range | XELW-4 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 66.9040-21 is a 4mm Angled Socket for mounting on PCBs, gold-plated brass contact terminal. The socket is directly soldered onto printed circuit boards. The right-angled configuration minimizes the force transmitted to the printed circuit board through the plugged-in test lead.
- 24A Current rating
- 1000V for CAT-III and 600V for CAT-VI Voltage rating
- Black colour
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 24A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | XELW-4 Series |
| Connector Mounting | PCB Mount |
|---|---|
| Voltage Rating | 1kV |
| Connector Colour | Black |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 66.9040-21
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
