Print Page
66.9407-20021
Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.9407-20021Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8813 |
| Product Range | XZG425 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.380 |
| 5+ | $24.850 |
| 10+ | $24.320 |
| 25+ | $23.680 |
| 50+ | $23.210 |
| 100+ | $22.730 |
| 250+ | $22.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 66.9407-20021Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 23AH8813 |
| Product Range | XZG425 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Insulator Colour | Black |
| Current Rating | 32A |
| Voltage Rating | 600VAC |
| Product Range | XZG425 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- Highly flexible test lead with PVC insulation
- Stackable Ø4mm MULTILAM plugs on both ends with protective collar and retractable sleeve
- Suitable for connecting electrical devices not equipped with safety sockets
- 600V, CAT II/32A rating
- 200cm cable length and black colour insulation
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 6.6ft |
| Insulator Colour | Black |
| Voltage Rating | 600VAC |
| SVHC | No SVHC (21-Jan-2025) |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Metric | 2m |
| Current Rating | 32A |
| Product Range | XZG425 Series |
Technical Docs (2)
Alternatives for 66.9407-20021
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
