Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9427-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X9387
Product RangeXHB-5000 Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $18.300 |
| 10+ | $16.010 |
| 25+ | $15.700 |
| 50+ | $15.370 |
| 100+ | $15.060 |
| 250+ | $14.730 |
Price for:Each
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9427-21Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06X9387
Product RangeXHB-5000 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating10A
Voltage Rating1kV
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder
Product RangeXHB-5000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Receptacle
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
XHB-5000 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
