Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9575-23Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH1791
Product RangeXDK-1033 Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 5+ | $11.700 |
| 10+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9575-23Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH1791
Product RangeXDK-1033 Series
Technical Datasheet
Connector TypeDolphin Clip
Current Rating32A
Jaw Opening Max39.5mm
Insulator ColourBlue
Product RangeXDK-1033 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Blue colour insulated Dolphin clip
- Toothed jaws for wide grip with surface for fine wire
- Ø 4mm rigid socket in insulator accepting spring loaded Ø 4mm plugs with rigid insulating sleeve
- 1000V/32A rating
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033 Series
Current Rating
32A
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
