Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9645-10021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH8831
Product RangeXPF-480/2G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $17.390 |
Price for:Each
Minimum: 25
Multiple: 25
$434.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9645-10021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AH8831
Product RangeXPF-480/2G Series
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating15A
Voltage Rating1kV
Product RangeXPF-480/2G Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Highly flexible test lead with PVC insulation
- Stainless steel Ø2mm test probe on one end and in-line/right angled Ø4mm MULTILAM plug on other end
- Supplied with protective cap
- 1KV, CAT II/15A rating
- 100cm cable length and black colour insulation
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
15A
Product Range
XPF-480/2G Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
