Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 67.9760-21Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 93K4880 |
| Your Part Number | |
| Technical Datasheet |
1,162 In Stock
170 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.760 |
| 10+ | $14.690 |
| 25+ | $13.740 |
| 100+ | $13.460 |
Price for:Each
Minimum: 1
Multiple: 1
$19.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 67.9760-21Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 93K4880 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG58 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 3GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 67.9760-21 is a Touch-protected BNC Connector, male and female connector for production of touch-protected BNC leads (RG58). Contact pin and sockets of the inner conductor is made of gold-plated brass, shield is nickel plated.
- Black colour
- 1A Current rating
- 1000V for CAT-II and 600V for CAT-III Voltage rating
- +5 to +40°C Operating temperature
Applications
Industrial
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | RG58 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 3GHz |
| Product Range | - |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
