Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 67.9762-21Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 93K4885 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 10+ | $11.850 |
| 25+ | $11.110 |
| 100+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 67.9762-21Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 93K4885 |
| Technical Datasheet | |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | RG58 |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 3GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 3GHz |
| Product Range | - |
| Coaxial Termination | Crimp |
|---|---|
| Coaxial Cable Type | RG58 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
