Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No67.9764-21Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K4887
Your Part Number
152 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 5+ | $11.890 |
| 10+ | $11.330 |
| 25+ | $10.680 |
| 50+ | $10.110 |
| 100+ | $9.170 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9764-21Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K4887
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
1.5GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
RG58
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
