Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 67.9770-100-21Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AC2596 |
| Product Range | XLSS-58 Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.670 |
| 5+ | $33.580 |
| 10+ | $32.100 |
| 20+ | $31.020 |
Price for:Each
Minimum: 1
Multiple: 1
$36.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 67.9770-100-21Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 47AC2596 |
| Product Range | XLSS-58 Series |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | BNC Plug |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Insulator Colour | Black |
| Current Rating | - |
| Voltage Rating | 1kV |
| Product Range | XLSS-58 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 3.3ft |
| Insulator Colour | Black |
| Voltage Rating | 1kV |
| SVHC | No SVHC (21-Jan-2025) |
| Test Connector Type B | BNC Plug |
|---|---|
| Lead Length - Metric | 1m |
| Current Rating | - |
| Product Range | XLSS-58 Series |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
