Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01011.0-61Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AC7441
Product RangeDCT 010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.060 |
| 5+ | $341.410 |
| 10+ | $326.030 |
Price for:Each
Minimum: 1
Multiple: 1
$362.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01011.0-61Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AC7441
Product RangeDCT 010 Series
Technical Datasheet
Operating Voltage56VDC
Contact Current Max13A
Operation TypeNC
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeDCT 010 Series
SVHCLead (16-Jan-2020)
Technical Specifications
Operating Voltage
56VDC
Operation Type
NC
Operating Temperature Max
50°C
SVHC
Lead (16-Jan-2020)
Contact Current Max
13A
Operating Temperature Min
-30°C
Product Range
DCT 010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
