Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01116.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67T2563
Product RangeSTS 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.720 |
| 5+ | $62.920 |
| 10+ | $59.610 |
| 25+ | $52.680 |
| 50+ | $48.200 |
| 100+ | $47.190 |
| 250+ | $42.690 |
| 5000+ | $41.830 |
Price for:Each
Minimum: 1
Multiple: 1
$64.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01116.9-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67T2563
Product RangeSTS 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Thermostat Set Point+32°F to +140°F
Reset Temperature-
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Open
Load TypeResistive
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSTS 011 Series
SVHCLead (16-Jan-2020)
Product Overview
The 01116.9-00 is a small compact Contact Maker (NO) with thermostatic bimetal sensor element for regulating of filter fans and heat exchangers or for switching signal devices when temperature limit has been exceeded. The contact closes when temperature is rising. The mechanical thermostat is a two state regulator with small hysteresis. The setting wheel has an anti frost assurance. The housing ensures an optimized air circulation around the bimetal.
- Thumbwheel setting dial
- Small hysteresis
- High switching capacity
- Anti frost assurance
- Optimized housing for better air flow
- Snap-action contact type
Applications
Sensing & Instrumentation, Thermal Management
Technical Specifications
Transducer Function
Thermoelectric Cooler
Thermostat Set Point
+32°F to +140°F
Contact Rating
10A at 250VAC
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
STS 011 Series
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
-
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
