Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01160.0-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M5383
Product RangeFTO 011 Series
Your Part Number
1,017 In Stock
1,300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.220 |
| 5+ | $31.330 |
| 10+ | $29.680 |
| 25+ | $26.220 |
| 50+ | $24.000 |
| 100+ | $23.500 |
| 250+ | $23.010 |
| 5000+ | $22.560 |
Price for:Each
Minimum: 1
Multiple: 1
$32.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01160.0-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39M5383
Product RangeFTO 011 Series
Technical Datasheet
Transducer Function-
Thermostat Type-
Reset Temperature-
Thermostat Set Point+15°C to 25°C
Contact Rating5A at 240VAC
Switching Temperature-
Contact OperationNormally Closed
Load TypeResistive
Switching Voltage Max240VAC
Switching Current Max5A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFTO 011 Series
SVHCLead (16-Jan-2020)
Product Overview
The 01160.0-01 is a Tamperproof Thermostat opens on temperature rise (red module housing) for regulating heaters or for switching signal devices when temperature has fallen below the minimum value. This thermostat features bimetal sensor, NC snap-action contacts and light gray plastic (UL94V-0) housing.
- IP20 Protection rating
- <gt/>100000 cycles Service life
- Compact design
- Fixed set point
- DIN rail mountable
Applications
Industrial
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Rating
5A at 240VAC
Contact Operation
Normally Closed
Switching Voltage Max
240VAC
Thermostat Mounting
DIN Rail
Product Range
FTO 011 Series
Thermostat Type
-
Thermostat Set Point
+15°C to 25°C
Switching Temperature
-
Load Type
Resistive
Switching Current Max
5A
Thermostat Terminals
-
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
