Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01190.0-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8642
Product RangeET 011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $213.090 |
| 5+ | $201.880 |
| 10+ | $187.100 |
| 25+ | $139.490 |
| 50+ | $122.420 |
| 100+ | $92.340 |
| 10000+ | $71.510 |
Price for:Each
Minimum: 1
Multiple: 1
$213.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01190.0-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K8642
Product RangeET 011 Series
Technical Datasheet
Operating Voltage28VDC
Contact Current Max16A
Operation TypeCO
Operating Temperature Min32°F
Operating Temperature Max140°F
Product RangeET 011 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Operating Voltage
28VDC
Operation Type
CO
Operating Temperature Max
140°F
SVHC
No SVHC (15-Jan-2019)
Contact Current Max
16A
Operating Temperature Min
32°F
Product Range
ET 011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
