Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01231.0-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06X8517 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $226.110 |
| 5+ | $214.260 |
| 10+ | $201.600 |
| 25+ | $184.220 |
| 50+ | $176.310 |
| 100+ | $169.190 |
Price for:Each
Minimum: 1
Multiple: 1
$226.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01231.0-01Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06X8517 |
| Technical Datasheet | |
| External Height - Imperial | 3.03" |
| External Height - Metric | 77mm |
| Contact Current Max | 10A |
| External Width - Imperial | 2.36" |
| External Width - Metric | 60mm |
| Operation Type | CO |
| External Depth - Imperial | 1.69" |
| External Depth - Metric | 43mm |
| Operating Temperature Min | -40°C |
| Moisture Removal Rate | - |
| Operating Temperature Max | 60°C |
| Operating Voltage | 240VAC |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| External Height - Imperial | 3.03" |
|---|---|
| Contact Current Max | 10A |
| External Width - Metric | 60mm |
| External Depth - Imperial | 1.69" |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Product Range | - |
| External Height - Metric | 77mm |
|---|---|
| External Width - Imperial | 2.36" |
| Operation Type | CO |
| External Depth - Metric | 43mm |
| Moisture Removal Rate | - |
| Operating Voltage | 240VAC |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (2)
Alternatives for 01231.0-01
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
