Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01260.0-00Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR4701 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $236.110 |
| 5+ | $223.680 |
| 10+ | $207.320 |
| 25+ | $193.180 |
| 50+ | $180.850 |
| 100+ | $157.410 |
| 10000+ | $144.070 |
Price for:Each
Minimum: 1
Multiple: 1
$236.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01260.0-00Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AR4701 |
| Technical Datasheet | |
| External Height - Imperial | 4" |
| External Height - Metric | 101.6mm |
| External Width - Imperial | 1.4" |
| External Width - Metric | 35.56mm |
| External Depth - Imperial | 2.7" |
| External Depth - Metric | 68.58mm |
| Moisture Removal Rate | - |
| Operating Voltage | 240V |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| External Height - Imperial | 4" |
|---|---|
| External Width - Imperial | 1.4" |
| External Depth - Imperial | 2.7" |
| Moisture Removal Rate | - |
| Product Range | - |
| External Height - Metric | 101.6mm |
|---|---|
| External Width - Metric | 35.56mm |
| External Depth - Metric | 68.58mm |
| Operating Voltage | 240V |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
