Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01411.2-00Copy
Newark Part No.30AH0104
Product RangeCSS 014 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $485.460 | $197.940 |
| 5+ | $452.250 | $197.940 |
| 10+ | $409.740 | $197.940 |
| 25+ | $369.800 | $197.940 |
| 50+ | $360.680 | $197.940 |
Price for:Each
Minimum: 1
Multiple: 1
$197.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01411.2-00Copy
Newark Part No.30AH0104
Product RangeCSS 014 Series
Technical Datasheet
Signal Conditioner InputHumidity, Temperature
Signal Conditioner OutputIO-Link
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeCSS 014 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
01411.2-00 compact smart sensor CSS 014 electronically records temperature and humidity and converts the measured data into a standardized digital IO-Link signal. The converted value signals can be utilized or further processed by a control or monitoring unit, e.g. a PLC control. The Smart Sensor is suitable for installation inside and outside the enclosure, even in harsh environmental conditions as can be found in the wind power industry: in shielded outdoor areas and exposed to vibrations.
- Operating voltage of 24VDC (18-30VDC)
- Maximum power consumption of 0.3W
- Temperature measuring range from -40 to +80°C (-40 to +176°F) ±0.3K
- Humidity measuring range from 0 to 100% RH ±3%
- Operating temperature range from -40 to +80°C (-40 to +176°F)
- M12 round plug connector(IEC 61076-2-101, 4-pin, A-coded, shielded)
- Reverse-polarity, short circuit, overvoltage protection
- Clip for 35mm DIN rail, EN 60715 and screw fixing M5, light grey plastic casing
- IP20 (sensor only IP57) / III (SELV) rated
- Dimension is 140 x 40 x 38mm
Technical Specifications
Signal Conditioner Input
Humidity, Temperature
No. of Output Channels
-
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2019)
Signal Conditioner Output
IO-Link
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CSS 014 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
