Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01420.2-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AH0105
Product RangeCSS 014 Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $452.040 |
| 5+ | $423.180 |
| 10+ | $382.500 |
| 25+ | $279.150 |
| 50+ | $252.840 |
Price for:Each
Minimum: 1
Multiple: 1
$452.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01420.2-00Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AH0105
Product RangeCSS 014 Series
Technical Datasheet
Signal Conditioner InputHumidity, Temperature
Signal Conditioner Output4mA to 20mA
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation Input-
Product RangeCSS 014 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
01420.2-00 compact smart sensor CSS 014 electronically records temperature and humidity and converts the measured data into a standardized analog 4-20 mA signal. The converted value signals can be utilized or further processed by a control or monitoring unit, e.g. a PLC control. The Smart Sensor is suitable for installation inside and outside the enclosure, even in harsh environmental conditions as can be found in the wind power industry: in shielded outdoor areas and exposed to vibrations.
- Operating voltage of 24VDC (12-30VDC)
- Maximum power consumption of 1.8W (typically 0.4W)
- Temperature measuring range from -40 to +60°C (-40 to +144°F) ±1K
- Humidity measuring range from 0 to 100% RH ±4%
- Operating temperature range from -40 to +70°C (-40 to +158°F)
- M12 round plug connector(IEC 61076-2-101, 4-pin, A-coded, shielded)
- Reverse-polarity, short circuit, overvoltage protection
- Clip for 35mm DIN rail, EN 60715 and screw fixing M5, light grey plastic casing
- IP20 (sensor only IP57) / III (SELV) rated
- Dimension is 140 x 40 x 38mm
Technical Specifications
Signal Conditioner Input
Humidity, Temperature
No. of Output Channels
-
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
-
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
4mA to 20mA
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
CSS 014 Series
Technical Docs (2)
Alternatives for 01420.2-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
