Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01602.0-03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8659
Your Part Number
4 In Stock
25 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.570 |
| 5+ | $57.920 |
| 10+ | $54.870 |
| 25+ | $38.800 |
| 50+ | $33.260 |
| 100+ | $28.250 |
| 250+ | $25.520 |
| 5000+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$59.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01602.0-03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82K8659
Technical Datasheet
Voltage Rating VAC30V
Output Power8W
External Height - Metric30.48mm
External Width - Metric12mm
External Depth - Metric12mm
External Height - Imperial1.2"
External Width - Imperial0.49"
External Depth - Imperial0.49"
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 01602.0-03 is a PTC Heater with resistor as heating element, made of anodized aluminium body. The RC 016 small Heater is designed to prevent condensation and to ensure a minimum operating temperature in small enclosures.
- Compact size
- Wide voltage range
- Energy saving
- Heating power adjusts to ambient temperature
Applications
Industrial
Technical Specifications
Voltage Rating VAC
30V
External Height - Metric
30.48mm
External Depth - Metric
12mm
External Width - Imperial
0.49"
Product Range
-
Output Power
8W
External Width - Metric
12mm
External Height - Imperial
1.2"
External Depth - Imperial
0.49"
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
