Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01610.0-00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01M9589 |
| Your Part Number | |
| Technical Datasheet |
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.420 |
| 5+ | $52.920 |
| 10+ | $50.130 |
| 25+ | $44.300 |
| 50+ | $38.020 |
| 100+ | $32.250 |
| 250+ | $29.180 |
| 5000+ | $28.600 |
Price for:Each
Minimum: 1
Multiple: 1
$54.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 01610.0-00Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01M9589 |
| Technical Datasheet | |
| Voltage Rating VAC | 240V |
| Output Power | 13W |
| External Height - Metric | 59.9mm |
| External Width - Metric | 12mm |
| External Depth - Metric | 12mm |
| External Height - Imperial | 2.36" |
| External Width - Imperial | 0.49" |
| External Depth - Imperial | 0.49" |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The 01610.0-00 is a PTC Small Heater designed to prevent condensation in small enclosures or to maintain minimum operating temperatures of electronic components (in camera housings, actuators, valve and pump controls, telecom receivers/transmitters, control boxes or micro base stations).
- PTC heating elements provide self-regulating and self-limiting characteristic
- 3500VAC for one minute Dielectric strength
- Screw mounting
- Class-II protection
- IP32 Protection rating
Applications
Consumer Electronics, HVAC, Communications & Networking
Technical Specifications
| Voltage Rating VAC | 240V |
|---|---|
| External Height - Metric | 59.9mm |
| External Depth - Metric | 12mm |
| External Width - Imperial | 0.49" |
| Product Range | - |
| Output Power | 13W |
|---|---|
| External Width - Metric | 12mm |
| External Height - Imperial | 2.36" |
| External Depth - Imperial | 0.49" |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
