Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01610.0-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M9590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.050 |
| 5+ | $66.170 |
| 10+ | $62.680 |
| 25+ | $44.300 |
| 50+ | $38.020 |
| 100+ | $32.250 |
| 250+ | $29.180 |
| 5000+ | $28.600 |
Price for:Each
Minimum: 1
Multiple: 1
$68.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01610.0-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01M9590
Technical Datasheet
Voltage Rating VAC30V
Output Power13W
External Height - Metric59.9mm
External Width - Metric12mm
External Depth - Metric12mm
External Height - Imperial2.36"
External Width - Imperial0.49"
External Depth - Imperial0.49"
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 01610.0-01 is a 13W variable mount PTC Heater designed to prevent condensation and to ensure a minimum operating temperature in small enclosures. The RC 016 small heater has PTFE/Kapton insulation.
- PTC resistor - temperature limiting heating element
- Aluminum anodized heater
- Compact size
- Wide voltage range
- Energy saving
- Heating power adjusts to ambient temperature
- IP54 Protection rating
Applications
HVAC
Notes
Mounting screws not included.
Technical Specifications
Voltage Rating VAC
30V
External Height - Metric
59.9mm
External Depth - Metric
12mm
External Width - Imperial
0.49"
Product Range
-
Output Power
13W
External Width - Metric
12mm
External Height - Imperial
2.36"
External Depth - Imperial
0.49"
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
