Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01881.2-00
Newark Part No.31AC5941
Product RangeFPO 018 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.030 |
| 5+ | $276.710 |
| 10+ | $250.690 |
| 25+ | $226.260 |
| 50+ | $220.690 |
Price for:Each
Minimum: 1
Multiple: 1
$297.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01881.2-00
Newark Part No.31AC5941
Product RangeFPO 018 Series
Technical Datasheet
Product RangeFPO 018 Series
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric124mm
External Width - Metric124mm
External Depth - Metric79mm
External Height - Imperial4.9"
External Width - Imperial4.88"
External Depth - Imperial3.1"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPO 018 Series
Cooling Capacity
-
External Width - Metric
124mm
External Height - Imperial
4.9"
External Depth - Imperial
3.1"
Enclosure Material
Plastic
External Height - Metric
124mm
External Depth - Metric
79mm
External Width - Imperial
4.88"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability