Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $290.990 |
| 5+ | $276.980 |
| 10+ | $266.550 |
Price for:Each
Minimum: 1
Multiple: 1
$290.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02042.0-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AC3056
Product RangeCREx 020
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
Output Power (VA)100W
External Height - Metric180mm
External Width - Metric60mm
External Depth - Metric120mm
External Height - Imperial7.09"
External Width - Imperial2.36"
External Depth - Imperial4.72"
Product RangeCREx 020
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
Output Power (VA)
100W
External Width - Metric
60mm
External Height - Imperial
7.09"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jan-2019)
Output Power
100W
External Height - Metric
180mm
External Depth - Metric
120mm
External Width - Imperial
2.36"
Product Range
CREx 020
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

