Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.040 |
| 5+ | $168.510 |
| 10+ | $157.330 |
| 25+ | $141.470 |
| 50+ | $134.550 |
| 100+ | $128.030 |
Price for:Each
Minimum: 1
Multiple: 1
$179.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
3.6"
Luminous Flux
900lm
Supply Voltage
230VAC
Power Rating
11W
SVHC
No SVHC (16-Jan-2020)
Lamp Base Type
2G7
Bulb Diameter
-
Color Temperature Typ
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
