Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02540.1-00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39T1734
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $201.650 |
| 5+ | $191.070 |
| 10+ | $179.800 |
| 25+ | $164.280 |
| 50+ | $157.230 |
| 100+ | $150.890 |
Price for:Each
Minimum: 1
Multiple: 1
$201.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Light Color
Daylight
Power Rating
5W
Light Bar Length
0.351m
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Lumen Output
1200lm
Supply Voltage
-
IP Rating
IP20
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
