Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02540.1-10
Newark Part No.31AC5946
Product RangeEcoline LED 025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.060 |
| 5+ | $262.760 |
| 10+ | $238.060 |
| 25+ | $214.860 |
| 50+ | $209.570 |
Price for:Each
Minimum: 1
Multiple: 1
$282.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.1-10
Newark Part No.31AC5946
Product RangeEcoline LED 025 Series
Technical Datasheet
Light ColorWhite
Lumen Output400lm
Power Rating5W
Supply Voltage48VDC
Light Bar Length351mm
IP RatingIP20
Product RangeEcoline LED 025 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 02540.1-10 from Stego is a LED 025 series Ecoline light. It is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. The Ecoline series is a simplified version of the standard LED 025 light and has a dual cage clamp for connection instead of connectors. It is suitable for daisy-chaining and allows for up to 10 lights to be connected to each other. Available with magnet mount for easy positioning in any steel cabinet or enclosure.
- On/off light switch
- Operating voltage range from 24VDC to 48VDC (minimum 20VDC, maximum 60VDC)
- UL file no. E234324, VDE (REG.Nr. EAC E788) approvals
- Maximum power consumption of 5W (approximately 75W incandescent bulb)
- Luminosity is 400lm at 120° (1200lm at 360° or equivalent 95W light bulb)
- 120° angle of radiation LED (daylight, 6000K to 7000K colour temperature)
- 60,000hours at 68°F (20°C) service life
- 2 pole dual cage clamp for 14AWG solid wire, 16AWG stranded wire (wire end ferrule) connection
- Plastic transparent housing, II (double insulated) protection class, IP20 protection type
- Weight is 7oz (200g), operating temperature range from -22°F to +140°F (-30°C to +60°C)
Applications
LED Lighting
Notes
The light is not approved for household lighting.
Technical Specifications
Light Color
White
Power Rating
5W
Light Bar Length
351mm
Product Range
Ecoline LED 025 Series
Lumen Output
400lm
Supply Voltage
48VDC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
