Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02541.0-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78T6202
Product RangeLED 025 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $458.280 |
| 5+ | $429.020 |
| 10+ | $387.780 |
| 25+ | $283.000 |
| 50+ | $256.320 |
Price for:Each
Minimum: 1
Multiple: 1
$458.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02541.0-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78T6202
Product RangeLED 025 Series
Technical Datasheet
Light ColorDaylight
Lumen Output900lm
Power Rating5W
Supply Voltage240VAC
Light Bar Length351mm
IP RatingIP20
Product RangeLED 025 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Light Color
Daylight
Power Rating
5W
Light Bar Length
351mm
Product Range
LED 025 Series
Lumen Output
900lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
