Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 02810.0-01Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 12R2465 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $332.380 |
| 5+ | $311.160 |
| 10+ | $281.250 |
| 25+ | $222.580 |
| 50+ | $201.580 |
Price for:Each
Minimum: 1
Multiple: 1
$332.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 02810.0-01Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 12R2465 |
| Technical Datasheet | |
| Voltage Rating VAC | 230V |
| Output Power | 400W |
| External Height - Metric | 89.9mm |
| External Width - Metric | 85mm |
| External Depth - Metric | 111mm |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 3.35" |
| External Depth - Imperial | 4.37" |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Voltage Rating VAC | 230V |
|---|---|
| External Height - Metric | 89.9mm |
| External Depth - Metric | 111mm |
| External Width - Imperial | 3.35" |
| Product Range | - |
| Output Power | 400W |
|---|---|
| External Width - Metric | 85mm |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 4.37" |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
