Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.260 |
| 5+ | $440.870 |
| 10+ | $399.440 |
| 25+ | $360.510 |
| 50+ | $351.610 |
Price for:Each
Minimum: 1
Multiple: 1
$473.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02821.0-08
Newark Part No.93X5288
Technical Datasheet
Voltage Rating VAC230V
Output Power250W
External Height - Metric89.9mm
External Width - Metric115mm
External Depth - Metric103mm
External Height - Imperial3.54"
External Width - Imperial4.53"
External Depth - Imperial4.06"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
89.9mm
External Depth - Metric
103mm
External Width - Imperial
4.53"
Product Range
-
Output Power
250W
External Width - Metric
115mm
External Height - Imperial
3.54"
External Depth - Imperial
4.06"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
