Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02821.9-09
Newark Part No.54AH4975
Product RangeCSF 028 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $456.050 |
| 5+ | $424.840 |
| 10+ | $384.910 |
| 25+ | $347.400 |
| 50+ | $338.820 |
Price for:Each
Minimum: 1
Multiple: 1
$456.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02821.9-09
Newark Part No.54AH4975
Product RangeCSF 028 Series
Technical Datasheet
Voltage Rating VAC120V
Output Power250W
External Height - Metric105mm
External Width - Metric85mm
External Depth - Metric118mm
External Height - Imperial4.13"
External Width - Imperial3.35"
External Depth - Imperial4.65"
Product RangeCSF 028 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
105mm
External Depth - Metric
118mm
External Width - Imperial
3.35"
Product Range
CSF 028 Series
Output Power
250W
External Width - Metric
85mm
External Height - Imperial
4.13"
External Depth - Imperial
4.65"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
