Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03060.0-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70M7813
Product RangeCR 030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $858.050 |
| 5+ | $799.340 |
| 10+ | $724.200 |
| 25+ | $653.610 |
| 50+ | $637.500 |
Price for:Each
Minimum: 1
Multiple: 1
$858.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03060.0-00Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70M7813
Product RangeCR 030 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power1.2kW
External Height - Metric119.4mm
External Width - Metric145mm
External Depth - Metric168mm
External Height - Imperial4.7"
External Width - Imperial5.7"
External Depth - Imperial6.6"
Product RangeCR 030 Series
SVHCLead
Product Overview
The 03060.0-00 is a compact high-performance Fan Heater with ball bearing and black plastic case. This Heater prevents formation of condensation and frost and nbsp, provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact. The fan heater has integrated thermostat for temperature control. The CS 030 was designed as a stationary unit for the bottom of the enclosure and It is recommended for wall fixing.
- Compact design
- High heating performance
- Double insulated
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
119.4mm
External Depth - Metric
168mm
External Width - Imperial
5.7"
Product Range
CR 030 Series
Output Power
1.2kW
External Width - Metric
145mm
External Height - Imperial
4.7"
External Depth - Imperial
6.6"
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
