Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No03102.9-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K8768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $531.290 |
| 5+ | $494.930 |
| 10+ | $448.410 |
| 25+ | $404.700 |
| 50+ | $394.730 |
Price for:Each
Minimum: 1
Multiple: 1
$531.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03102.9-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82K8768
Technical Datasheet
Voltage Rating VAC120V
Output Power100W
External Height - Metric46.99mm
External Width - Metric80mm
External Depth - Metric112mm
External Height - Imperial1.85"
External Width - Imperial3.15"
External Depth - Imperial4.41"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03102.9-00 is a compact high-performance Fan Heater with ball bearings and black plastic housing. This Fan Heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures. For large OEM use, this fan heater in which case the OEM/customer must provide a fan which meets the minimum airflow requirements.
- IP20 Protection rating
- Compact size
- Flat design
- Built-in overheat protection
- 3-side DIN rail mountable
Applications
Industrial
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
46.99mm
External Depth - Metric
112mm
External Width - Imperial
3.15"
Product Range
-
Output Power
100W
External Width - Metric
80mm
External Height - Imperial
1.85"
External Depth - Imperial
4.41"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
