Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 03503.0-00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17X2414 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.940 |
| 5+ | $42.010 |
| 10+ | $40.280 |
| 25+ | $38.330 |
| 50+ | $35.880 |
| 100+ | $33.930 |
Price for:Each
Minimum: 1
Multiple: 1
$44.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEGO |
|---|---|
| Manufacturer Part No | 03503.0-00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 17X2414 |
| Technical Datasheet | |
| Voltage Rating VAC | 250V |
| Current Rating | 6.3A |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Voltage Rating VAC | 250V |
|---|---|
| Product Range | - |
| Current Rating | 6.3A |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
